There are no models available for this part yet.
Overview of PT06E-12-8P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT06E-12-8P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35H4754
|
Newark | Circular Connector Plug, Size 12, 8Pos, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT06E-12-8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$9.9300 | Buy Now | |
DISTI #
PT06E-12-8P-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$12.7866 / $17.9000 | Buy Now | |
DISTI #
70011059
|
RS | connector straight plug class e size 12 8 #20 solder pin contact | Amphenol Industrial PT06E-12-8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$38.2200 / $45.7700 | Buy Now | |
DISTI #
AMIPT06E-12-8P
|
Heilind Electronics | AI-Solder Plug E-Class Connector 26482-1 | Americas - 86 in Stock |
|
$18.5501 / $22.5693 | Buy Now | |
Onlinecomponents.com | Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port RoHS: Compliant |
87 In Stock |
|
$11.2200 / $14.8600 | Buy Now | ||
DISTI #
AMIPT06E-12-8P
|
Interstate Connecting Components | AI-Solder Plug E-Class Connector 26482-1 | 259 |
|
$18.5501 / $22.5693 | Buy Now | |
Master Electronics | Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port RoHS: Compliant |
87 In Stock |
|
$11.2200 / $14.8600 | Buy Now |