Part Details for PT06E-14-12P(SR) by Amphenol Industrial Operations
Overview of PT06E-14-12P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06E-14-12P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35H4758
|
Newark | Circular Connector, Plug, 12 Position, Cable, Product Range:Pt Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Insert Arrangement:14-12 Rohs Compliant: No |Amphenol Industrial PT06E-14-12P(SR) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$27.2700 / $33.7500 | Buy Now |
DISTI #
PT06E-14-12P(SR)-ND
|
DigiKey | CONN PLUG MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
203 In Stock |
|
$19.7062 / $27.4100 | Buy Now |
DISTI #
70011070
|
RS | Connector straight plug class e size 14 8#20 & 4#16 solder pin contact olive | Amphenol Industrial PT06E-14-12P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$23.5100 / $30.5300 | Buy Now |
DISTI #
AMIPT06E-14-12P(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 1 in Stock |
|
$27.4493 / $33.3967 | Buy Now |
DISTI #
AMMPT06E-14-12P(SR)
|
Heilind Electronics | Solder Plug, OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port RoHS: Compliant |
61 In Stock |
|
$19.2200 / $30.2400 | Buy Now |
DISTI #
AMIPT06E-14-12P(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 3 |
|
$27.4493 / $33.3967 | Buy Now |
DISTI #
AMMPT06E-14-12P(SR)
|
Interstate Connecting Components | Solder Plug, OD | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port RoHS: Compliant |
61 In Stock |
|
$19.2200 / $30.2400 | Buy Now |