There are no models available for this part yet.
Overview of PT06E-16-8S(025) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT06E-16-8S(025) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26W3032
|
Newark | Plug |Amphenol Industrial PT06E-16-8S(025) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7500 / $42.3500 | Buy Now | |
DISTI #
3937-PT06E-16-8S(025)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$98.0364 / $115.8500 | Buy Now | |
DISTI #
339-PT06E-16-8S(025)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3444 | Buy Now | |
DISTI #
AMIPT06E-16-8S(025)
|
Heilind Electronics | AI-Solder Plug E-Class 26482-1 | Americas - 0 in Stock |
|
$27.5229 / $33.4864 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0600 / $47.5500 | Buy Now | ||
DISTI #
AMIPT06E-16-8S(025)
|
Interstate Connecting Components | AI-Solder Plug E-Class 26482-1 | 0 |
|
$30.6724 / $37.3182 | Buy Now |