Part Details for PT06E-18-30P(SR) by Amphenol Industrial Operations
Overview of PT06E-18-30P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW30R-3RBTE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,TIN PLATED-BTFW30R | |
BTFW30P-3SSTGE4LF | Amphenol Communications Solutions | 30P PLUG,SMT,GOLD PLATED-BTFW30P | |
BTFW30R-3RSTGE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,GOLD PLATED-BTFW30R |
Price & Stock for PT06E-18-30P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88J1043
|
Newark | Plug |Amphenol Industrial PT06E-18-30P(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5600 / $86.6200 | Buy Now |
DISTI #
339-PT06E-18-30P(SR)-ND
|
DigiKey | MIL-26482 MS/PT/CMB PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
44 In Stock |
|
$77.3212 / $95.9500 | Buy Now |
DISTI #
73337732
|
RS | Connector, PLUG | Amphenol Industrial PT06E-18-30P(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$87.6900 | RFQ |
DISTI #
AMIPT06E-18-30P(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 0 in Stock |
|
$47.6251 / $57.9438 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.4500 / $129.7200 | Buy Now |
DISTI #
AMIPT06E-18-30P(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 0 |
|
$47.6251 / $57.9438 | Buy Now |