There are no models available for this part yet.
Overview of PT06E-8-4P(300) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT06E-8-4P(300) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93J1374
|
Newark | Plug |Amphenol Industrial PT06E-8-4P(300) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3600 / $49.9600 | Buy Now | |
DISTI #
3937-PT06E-8-4P(300)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
339-PT06E-8-4P(300)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6012 | Buy Now | |
DISTI #
73354724
|
RS | Connector, PLUG | Amphenol Industrial PT06E-8-4P(300) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5500 | RFQ | |
DISTI #
AMIPT06E-8-4P(300)
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
$35.7685 / $43.5185 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.5400 / $56.1100 | Buy Now | ||
DISTI #
AMIPT06E-8-4P(300)
|
Interstate Connecting Components | PLUG | 0 |
|
$35.7685 / $43.5185 | Buy Now |