Part Details for PT06J-14-12S(025) by Amphenol Industrial Operations
Overview of PT06J-14-12S(025) by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for PT06J-14-12S(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT06J-14-12S(025)-ND
|
DigiKey | CONN PLUG FMALE 12P GOLD SLD CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$114.6364 / $135.4700 | Buy Now |
DISTI #
AMIPT06J-14-12S(025)
|
Heilind Electronics | Solder Plug J-Class 26482-1 | Americas - 0 in Stock |
|
$61.5004 / $74.8255 | Buy Now |
DISTI #
AMIPT06J-14-12S(025)
|
Interstate Connecting Components | Solder Plug J-Class 26482-1 | 0 |
|
$68.7858 / $83.6895 | Buy Now |