Part Details for PT06J-18-30PY(027) by Amphenol Industrial Operations
Overview of PT06J-18-30PY(027) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1030PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 | |
TPS7A0530PYKAR | Texas Instruments | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 4-DSBGA -40 to 125 | |
TPS7A0330PYCHR | Texas Instruments | 200mA nanopower-IQ (200nA) low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125 |
Price & Stock for PT06J-18-30PY(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT06J-18-30PY(027)
|
Heilind Electronics | Solder Plug J-Class 26482-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIPT06J-18-30PY(027)
|
Interstate Connecting Components | Solder Plug J-Class 26482-1 | 0 |
|
$96.5342 / $114.2321 | Buy Now |