Part Details for PT06P-14-12S by Amphenol Industrial Operations
Overview of PT06P-14-12S by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06P-14-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT06P-14-12S-ND
|
DigiKey | MIL-26482 MS/PT/CMB PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bag |
20 In Stock |
|
$37.7736 / $48.2800 | Buy Now |
DISTI #
AMIPT06P-14-12S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIPT06P-14-12S
|
Interstate Connecting Components | 0 |
|
Buy Now |