PT06PG-16-8PZ(072)
Description: MIL Series Connector

Overview of PT06PG-16-8PZ(072) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PT06PG-16-8PZ(072) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PT06PG-16-8PZ(072)
Avnet Americas Connector Miniature Cylindrical Pin 8 Position Plug Solder Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: PT06PG-16-8PZ(072)) Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $35.4654
$35.4654 Buy Now

CAD Models for PT06PG-16-8PZ(072) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT06PG-16-8PZ(072) by Amphenol Corporation

PT06PG-16-8PZ(072)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
8
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
331
Other Description
STRAIGHT PLUG
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE RUBBER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
Z
Shell Finish
GRAY ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
16
Termination Type
SOLDER
Total Number of Contacts
8
Unique Insert Number
16-8
Want to compare parts?
  1. PT06PG-16-8PZ(072)
    Amphenol Corporation
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT06PG-16-8PZ(072) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT06PG-16-8PZ(072) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT06PG-16-8PZ(072) would you like to use for your alert(s)?
  • Please alert me when PT06PG-16-8PZ(072) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT06PG-16-8PZ(072) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT06PG-16-8PZ(072) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT06PG-16-8PZ(072) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT06PG-16-8PZ(072).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT06PG-16-8PZ(072) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: