Part Details for PT06SE-10-6P(470) by Amphenol Industrial Operations
Overview of PT06SE-10-6P(470) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06SE-10-6P(470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05K8120
|
Newark | Plug |Amphenol Industrial PT06SE-10-6P(470) Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5700 / $78.7200 | Buy Now |
DISTI #
PT06SE10-6P(470)-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$67.2340 / $83.4300 | Buy Now |
DISTI #
74161150
|
RS | PLUG | Amphenol Industrial PT06SE-10-6P(470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9800 | RFQ |
DISTI #
AMIPT06SE-10-6P(470)
|
Heilind Electronics | Crimp Plug Connector 26482-1 | Americas - 13 in Stock25 On Order |
|
$27.8420 / $33.8744 | Buy Now |
DISTI #
AMIPT06SE-10-6P(470)
|
Interstate Connecting Components | Crimp Plug Connector 26482-1 | 4075 On Order |
|
$27.8645 / $33.9020 | Buy Now |