Part Details for PT06SE-10-6PW by Amphenol Corporation
Overview of PT06SE-10-6PW by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06SE-10-6PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06SE-10-6PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: PT06SE-10-6PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06SE-10-6PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: PT06SE-10-6PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT06SE106PW
|
Mouser Electronics | Circular MIL Spec Connector 6P Size 10 Straight Pin Plug RoHS: Not Compliant | 0 |
|
$39.9600 / $40.8400 | Order Now |
DISTI #
80969213
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 84 |
|
$39.4245 | Buy Now |
Part Details for PT06SE-10-6PW
PT06SE-10-6PW CAD Models
PT06SE-10-6PW Part Data Attributes
|
PT06SE-10-6PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SE-10-6PW
Amphenol Corporation
6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |
Alternate Parts for PT06SE-10-6PW
This table gives cross-reference parts and alternative options found for PT06SE-10-6PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06SE-10-6PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06E-10-6PW | 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-10-6PW vs PT06E-10-6PW |
SP06E-10-6P | 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-10-6PW vs SP06E-10-6P |
PT06A-10-98PX | 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-10-6PW vs PT06A-10-98PX |
SP06SE-10-6P | 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06SE-10-6PW vs SP06SE-10-6P |
PTG06A-10-98PX | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | PT06SE-10-6PW vs PTG06A-10-98PX |
PT08E-10-6P | 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-10-6PW vs PT08E-10-6P |
SP06E-10-98P | 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-10-6PW vs SP06E-10-98P |
PT08P-10-98PZ | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | PT06SE-10-6PW vs PT08P-10-98PZ |
PT06E-10-98PW | 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-10-6PW vs PT06E-10-98PW |