Part Details for PT06SE-10-6S(424) by Amphenol Industrial Operations
Overview of PT06SE-10-6S(424) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06SE-10-6S(424)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9842
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial PT06SE-10-6S(424) Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6500 / $76.4500 | Buy Now |
DISTI #
3937-PT06SE-10-6S(424)-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$63.4544 / $72.0900 | Buy Now |
DISTI #
339-PT06SE-10-6S(424)-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.2968 / $81.0300 | Buy Now |
DISTI #
74160161
|
RS | PLUG | Amphenol Industrial PT06SE-10-6S(424) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9800 / $81.0300 | RFQ |
DISTI #
AMIPT06SE-10-6S(424)
|
Heilind Electronics | Crimp Plug Connector 26482-1 | Americas - 0 in Stock |
|
$29.3319 / $35.6872 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$59.1700 / $77.9400 | Buy Now |
DISTI #
AMIPT06SE-10-6S(424)
|
Interstate Connecting Components | Crimp Plug Connector 26482-1 | 0 |
|
$29.3576 / $35.7185 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 In Stock |
|
$59.1700 / $77.9400 | Buy Now |