Part Details for PT06SE-10-6S(SR) by Amphenol I/O
Overview of PT06SE-10-6S(SR) by Amphenol I/O
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06SE-10-6S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circular Connector Plug - Female Sockets - 6 Position - 7.5A - C10-6 Shell - Crimp - Free Hanging (In-Line) - Olive Drab Chromate over Cadmium. RoHS: Compliant |
3 In Stock |
|
$60.8000 / $69.1000 | Buy Now |
|
Master Electronics | Circular Connector Plug - Female Sockets - 6 Position - 7.5A - C10-6 Shell - Crimp - Free Hanging (In-Line) - Olive Drab Chromate over Cadmium. RoHS: Compliant |
3 In Stock |
|
$60.8000 / $69.1000 | Buy Now |