Part Details for PT06SE-12-3S(476) by Amphenol Industrial Operations
Overview of PT06SE-12-3S(476) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06SE-12-3S(476)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T9598
|
Newark | Plug |Amphenol Industrial PT06SE-12-3S(476) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2000 / $73.7700 | Buy Now |
DISTI #
339-PT06SE-12-3S(476)-ND
|
DigiKey | MIL-26482 MS/PT/CMB PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
24 In Stock |
|
$65.8503 / $81.7100 | Buy Now |
DISTI #
74153382
|
RS | PLUG | Amphenol Industrial PT06SE-12-3S(476) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3200 | RFQ |
DISTI #
AMIPT06SE-12-3S(476)
|
Heilind Electronics | Crimp Plug Connector 26482-1 Crimp Plug, Blk Zn, 26482-1 | Americas - 0 in Stock |
|
$29.8197 / $36.2807 | Buy Now |
|
Onlinecomponents.com | Circular Connector Plug - Female Sockets - 3 Position - 12 Shell Size - Bayonet Lock - Crimp Termination - Cable Mount. RoHS: Compliant |
49 In Stock |
|
$80.2200 / $96.6000 | Buy Now |
DISTI #
AMIPT06SE-12-3S(476)
|
Interstate Connecting Components | Crimp Plug Connector 26482-1 Crimp Plug, Blk Zn, 26482-1 | 0 |
|
$29.8197 / $36.2807 | Buy Now |
|
Master Electronics | Circular Connector Plug - Female Sockets - 3 Position - 12 Shell Size - Bayonet Lock - Crimp Termination - Cable Mount. RoHS: Compliant |
49 In Stock |
|
$80.2200 / $96.6000 | Buy Now |