There are no models available for this part yet.
Overview of PT06SE-12-3S(EMI)(BTS) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for PT06SE-12-3S(EMI)(BTS) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT06SE-12-3S(EMI)(
|
Avnet Americas | Connector Miniature Cylindrical Socket 3 Position Plug Crimp Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: PT06SE-12-3S(EMI)() Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4040 | Buy Now |