Part Details for PT06SE-12-3S by Amphenol Industrial Operations
Overview of PT06SE-12-3S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06SE-12-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16K9442
|
Newark | Circular Connector Plug, Size 12, 3Pos, Cable, Product Range:Pt-Se Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Insert Arrangement:12-3 Rohs Compliant: No |Amphenol Industrial PT06SE-12-3S Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4200 / $66.0900 | Buy Now |
DISTI #
PT06SE-12-3S-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24 In Stock |
|
$53.4662 / $66.3400 | Buy Now |
DISTI #
71283326
|
RS | Connector, PLUG | Amphenol Industrial PT06SE-12-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.1400 | RFQ |
DISTI #
70663292
|
RS | Connector, Circular, 3P Size 12 Straight Socket Plug | Amphenol Industrial PT06SE-12-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3300 | RFQ |
DISTI #
AMMPT06SE-12-3S
|
Heilind Electronics | Crimp Plug, OD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIPT06SE-12-3S
|
Heilind Electronics | AI-Crimp Plug Connector 26482-1 | Americas - 93 in Stock |
|
$25.4661 / $30.9838 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.3800 / $68.0200 | Buy Now | |
DISTI #
AMMPT06SE-12-3S
|
Interstate Connecting Components | Crimp Plug, OD | 0 |
|
Buy Now | |
DISTI #
AMIPT06SE-12-3S
|
Interstate Connecting Components | AI-Crimp Plug Connector 26482-1 | 281 |
|
$25.4661 / $30.9838 | Buy Now |