Part Details for PT06SE-14-18P(SR) by Amphenol Industrial Operations
Overview of PT06SE-14-18P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for PT06SE-14-18P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05K8320
|
Newark | Circular Conn, Plug, 14-18, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Industrial PT06SE-14-18P(SR) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.7700 / $117.7700 | Buy Now |
DISTI #
PT06SE-14-18P(SR)-ND
|
DigiKey | CONN PLUG MALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.2396 / $134.0400 | Buy Now |
DISTI #
3937-PT06SE-14-18P(SR)-ND
|
DigiKey | CONN PLUG MALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71289799
|
RS | Connector, PLUG | Amphenol Industrial PT06SE-14-18P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.4900 | RFQ |
DISTI #
70663318
|
RS | Connector, Circular, 18P Size 14 Pin Plug Strt Strain Relief | Amphenol Industrial PT06SE-14-18P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.1600 / $96.9200 | RFQ |
DISTI #
AMIPT06SE-14-18P(SR)
|
Heilind Electronics | Crimp Plug Connector 26482-1 W/SR | Americas - 0 in Stock |
|
$35.3568 / $43.0175 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Cylindrical PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port |
72 In Stock |
|
$86.7800 / $110.3900 | Buy Now |
DISTI #
AMIPT06SE-14-18P(SR)
|
Interstate Connecting Components | Crimp Plug Connector 26482-1 W/SR | 01 On Order |
|
$35.3568 / $43.0175 | Buy Now |
|
Master Electronics | Conn Miniature Cylindrical PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port |
72 In Stock |
|
$86.7800 / $110.3900 | Buy Now |