Part Details for PT06SE-14-19S(EMI)(M25) by Amphenol Corporation
Overview of PT06SE-14-19S(EMI)(M25) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for PT06SE-14-19S(EMI)(M25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06SE-14-19S(EMI)
|
Avnet Americas | Connector Miniature Cylindrical Socket 19 Position Plug Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT06SE-14-19S(EMI)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$95.7144 | Buy Now |