There are no models available for this part yet.
Overview of PT06SE-16-26PW by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC126PWR | Texas Instruments | Quadruple Bus Buffer Gate With 3-State Outputs 14-TSSOP -40 to 85 | |
SN74CBTLV3126PW | Texas Instruments | Low-voltage quadruple FET bus switch 14-TSSOP -40 to 85 | |
TPS54326PWP | Texas Instruments | 4.5V to 18V Input, 3A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 |
Price & Stock for PT06SE-16-26PW by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT06SE-16-26PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: PT06SE-16-26PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-PT06SE-16-26PW
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$51.8400 / $64.3300 | Order Now |
CAD Models for PT06SE-16-26PW by Amphenol Corporation
Part Data Attributes for PT06SE-16-26PW by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
26
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
60
|
Other Description
|
STRAIGHT PLUG
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
W
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
Unique Insert Number
|
16-26
|
Alternate Parts for PT06SE-16-26PW
This table gives cross-reference parts and alternative options found for PT06SE-16-26PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06SE-16-26PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTG06SE-16-26PY | 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06SE-16-26PW vs PTG06SE-16-26PY |
PTG06SE-16-26P | 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06SE-16-26PW vs PTG06SE-16-26P |
SP06A-16-26P | 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-16-26PW vs SP06A-16-26P |
PTG06E-16-26P | 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-16-26PW vs PTG06E-16-26P |
PT06A-16-26PW | 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06SE-16-26PW vs PT06A-16-26PW |
PT08P-16-26PZ | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | PT06SE-16-26PW vs PT08P-16-26PZ |