Part Details for PT06SE-16-76S by Amphenol Corporation
Overview of PT06SE-16-76S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06SE-16-76S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06SE-16-76S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: PT06SE-16-76S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$126.1500 / $156.4260 | Buy Now |
DISTI #
PT06SE-16-76S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: PT06SE-16-76S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT06SE-16-76S
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$158.0200 / $185.2900 | Order Now |
Part Details for PT06SE-16-76S
PT06SE-16-76S CAD Models
PT06SE-16-76S Part Data Attributes
|
PT06SE-16-76S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SE-16-76S
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACTS: LP-597820-355; 10-807103-125, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |