Part Details for PT06SE-16-8P(476) by Amphenol Industrial Operations
Overview of PT06SE-16-8P(476) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06SE-16-8P(476)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16K9620
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial PT06SE-16-8P(476) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.1300 / $137.8700 | Buy Now |
DISTI #
3937-PT06SE-16-8P(476)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT06SE-16-8P(476)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.0460 | Buy Now |
DISTI #
74153418
|
RS | PLUG | Amphenol Industrial PT06SE-16-8P(476) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$159.5700 | RFQ |
DISTI #
AMIPT06SE-16-8P(476)
|
Heilind Electronics | Crimp Plug Connector 26482-1 | Americas - 0 in Stock |
|
$38.4725 / $46.8083 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.2800 / $222.2500 | Buy Now |
DISTI #
AMIPT06SE-16-8P(476)
|
Interstate Connecting Components | Crimp Plug Connector 26482-1 | 0 |
|
$42.2775 / $51.4376 | Buy Now |