There are no models available for this part yet.
Overview of PT06SE-16-8S(SR) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT06SE-16-8S(SR) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK8359
|
Newark | Conn Plug Fmale 8Pos Gold Crimp |Amphenol Industrial PT06SE-16-8S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$104.1600 / $123.1000 | Buy Now | |
DISTI #
PT06SE16-8S(SR)-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$114.2310 / $124.4800 | Buy Now | |
DISTI #
2266-PT06SE-16-8S(SR)-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$102.4400 | Buy Now | |
DISTI #
3937-PT06SE-16-8S(SR)-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70663323
|
RS | Circular Connector, Plug PT Series | Amphenol Industrial PT06SE-16-8S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.7200 | RFQ | |
DISTI #
71289811
|
RS | Connector, PLUG | Amphenol Industrial PT06SE-16-8S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.9200 | RFQ | |
DISTI #
AMIPT06SE-16-8S(SR)
|
Heilind Electronics | Crimp Plug Connector 26482-1 W/SR | Americas - 11 in Stock1 On Order |
|
$42.9371 / $52.2401 | Buy Now | |
Onlinecomponents.com | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port |
10 In Stock |
|
$90.9000 / $112.4900 | Buy Now | ||
DISTI #
AMIPT06SE-16-8S(SR)
|
Interstate Connecting Components | Crimp Plug Connector 26482-1 W/SR | 354 On Order |
|
$42.9371 / $52.2401 | Buy Now | |
Master Electronics | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port |
10 In Stock |
|
$90.9000 / $112.4900 | Buy Now |