Part Details for PT06SE-18-11PW(424) by Amphenol Industrial Operations
Overview of PT06SE-18-11PW(424) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29311PW | Texas Instruments | 3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85 | |
BQ29411PWRG4 | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110 | |
LM211PWR | Texas Instruments | Differential Comparator With Strobes 8-TSSOP -40 to 85 |
Price & Stock for PT06SE-18-11PW(424)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT06SE-18-11PW(424)
|
Heilind Electronics | Crimp Plug Connector 26482-1 | Americas - 0 in Stock |
|
$42.3457 / $51.5208 | Buy Now |
DISTI #
AMIPT06SE-18-11PW(424)
|
Interstate Connecting Components | Crimp Plug Connector 26482-1 | 0 |
|
$46.3497 / $56.3922 | Buy Now |