There are no models available for this part yet.
Overview of PT06SE-18-30PW by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS7530PWP | Texas Instruments | Fully Differential, Continuously Variable Gain Amplifier 14-HTSSOP -40 to 85 | |
TPS61030PWPRG4 | Texas Instruments | 1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 85 | |
TPS61030PWPR | Texas Instruments | 1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 85 |
Price & Stock for PT06SE-18-30PW by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMIPT06SE-18-30PW
|
Heilind Electronics | AI-Crimp Plug Connector 26482-1 | Americas - 0 in Stock |
|
$44.4600 / $54.0931 | Buy Now | |
DISTI #
AMIPT06SE-18-30PW
|
Interstate Connecting Components | AI-Crimp Plug Connector 26482-1 | 0 |
|
$44.4600 / $54.0931 | Buy Now |