Part Details for PT06SE-18-32S(SR) by Amphenol Industrial Operations
Overview of PT06SE-18-32S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for PT06SE-18-32S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT06SE-18-32S(SR)-ND
|
DigiKey | CONN PLUG FMALE 32POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$141.2544 / $160.4700 | Buy Now |
DISTI #
PT06SE18-32S(SR)-ND
|
DigiKey | CONN PLUG FMALE 32POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18 In Stock |
|
$149.0494 / $222.9400 | Buy Now |
DISTI #
71289832
|
RS | Connector, PLUG | Amphenol Industrial PT06SE-18-32S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.3900 | RFQ |
DISTI #
70663327
|
RS | Connector PLUG 32POS W/SOCKETS CRIMP | Amphenol Industrial PT06SE-18-32S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.5400 | RFQ |
DISTI #
AMIPT06SE-18-32S(SR)
|
Heilind Electronics | Crimp Plug Connector 26482-1 W/SR | Americas - 11 in Stock |
|
$45.8207 / $55.7485 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port RoHS: Compliant |
15 Partner Stock |
|
$150.7700 / $160.7100 | Buy Now |
DISTI #
AMIPT06SE-18-32S(SR)
|
Interstate Connecting Components | Crimp Plug Connector 26482-1 W/SR | 33 |
|
$45.8207 / $55.7485 | Buy Now |
|
Master Electronics | Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port RoHS: Compliant |
15 Partner Stock |
|
$150.7700 / $160.7100 | Buy Now |