Part Details for PT06SE-22-41P(025) by Amphenol Corporation
Overview of PT06SE-22-41P(025) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06SE-22-41P(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06SE-22-41P(025)
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 41 Position Plug Contact Cable Mount - Bulk (Alt: PT06SE-22-41P(025)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.9000 / $180.9160 | Buy Now |
DISTI #
654-PT06SE2241P(025)
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$189.0700 / $214.3000 | Order Now |
DISTI #
PT06SE-22-41P(025)
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 41 Position Plug Contact Cable Mount - Bulk (Alt: PT06SE-22-41P(025)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.9000 / $180.9160 | Buy Now |
DISTI #
PT06SE-22-41P(025)
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 41 Position Plug Contact Cable Mount - Bulk (Alt: PT06SE-22-41P(025)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.9000 / $180.9160 | Buy Now |
Part Details for PT06SE-22-41P(025)
PT06SE-22-41P(025) CAD Models
PT06SE-22-41P(025) Part Data Attributes
|
PT06SE-22-41P(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SE-22-41P(025)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 27,14 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 22-41 |