Part Details for PT06SE-22-41P(424) by Amphenol Corporation
Overview of PT06SE-22-41P(424) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06SE-22-41P(424)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06SE-22-41P-424
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P-424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06SE-22-41P(424)
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P(424)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$157.9500 / $195.8580 | Buy Now |
DISTI #
654-PT06SE2241P424
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY RoHS: Compliant | 0 |
|
$204.6700 / $231.9900 | Order Now |
DISTI #
PT06SE-22-41P-424
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P-424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06SE-22-41P(424)
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P(424)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$157.9500 / $195.8580 | Buy Now |
DISTI #
PT06SE-22-41P(424)
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P(424)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$157.9500 / $195.8580 | Buy Now |
DISTI #
PT06SE-22-41P-424
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P-424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT06SE-22-41P(424)
PT06SE-22-41P(424) CAD Models
PT06SE-22-41P(424) Part Data Attributes
|
PT06SE-22-41P(424)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SE-22-41P(424)
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 27,14 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 22-41 |