Part Details for PT06SE-22-41P by Amphenol Corporation
Overview of PT06SE-22-41P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06SE-22-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT06SE22-41P
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: APH PT06SE22-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06SE-22-41P
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$170.3625 / $211.2495 | Buy Now |
DISTI #
PT06SE-22-41P
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT06SE-22-41P
|
Mouser Electronics | Circular MIL Spec Connector 41P Size 22 Straight Pin Plug RoHS: Not Compliant | 0 |
|
$147.1100 / $158.3100 | Order Now |
DISTI #
APH PT06SE22-41P
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: APH PT06SE22-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06SE-22-41P
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$170.3625 / $211.2495 | Buy Now |
DISTI #
PT06SE-22-41P
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT06SE22-41P
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: APH PT06SE22-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06SE-22-41P
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$170.3625 / $211.2495 | Buy Now |
DISTI #
PT06SE-22-41P
|
Avnet Americas | Conn Miniature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: PT06SE-22-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PT06SE-22-41P
PT06SE-22-41P CAD Models
PT06SE-22-41P Part Data Attributes
|
PT06SE-22-41P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SE-22-41P
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 27,14 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 22-41 |
Alternate Parts for PT06SE-22-41P
This table gives cross-reference parts and alternative options found for PT06SE-22-41P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06SE-22-41P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTG06SE-22-41P | 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06SE-22-41P vs PTG06SE-22-41P |
PT08SE-22-41P | 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06SE-22-41P vs PT08SE-22-41P |