Part Details for PT06SE-22-78SW by Amphenol Industrial Operations
Overview of PT06SE-22-78SW by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1178SW#PBF | Analog Devices | 17µA Max, 2x, 1x S, Prec Op Am | |
LT1078SW#TRPBF | Analog Devices | uP, 2x, 1x S, Prec Op Amps | |
LT1178SW#TRPBF | Analog Devices | 17µA Max, 2x, 1x S, Prec Op Am |
Price & Stock for PT06SE-22-78SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT06SE-22-78SW
|
Heilind Electronics | SA- | Americas - 0 in Stock |
|
$56.8376 / $69.1524 | Buy Now |
DISTI #
AMIPT06SE-22-78SW
|
Interstate Connecting Components | SA- | 0 |
|
$56.8376 / $69.1524 | Buy Now |