Part Details for PT06SE-22-96PW(SR) by Amphenol Corporation
Overview of PT06SE-22-96PW(SR) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPIC6C596PWR | Texas Instruments | Automotive 8-bit shift register 16-TSSOP -40 to 125 | |
THS3096PWP | Texas Instruments | Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier with Power-down 14-HTSSOP -40 to 85 | |
TPIC6C596PWRG4 | Texas Instruments | Automotive 8-bit shift register 16-TSSOP |
Price & Stock for PT06SE-22-96PW(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06SE-22-96PW-SR
|
Avnet Americas | Conn Miniature Cylindrical PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: PT06SE-22-96PW-SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT06SE-22-96PW(SR)
PT06SE-22-96PW(SR) CAD Models
PT06SE-22-96PW(SR) Part Data Attributes
|
PT06SE-22-96PW(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SE-22-96PW(SR)
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 19 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 22-96 |