Part Details for PT06SP-12-10P(005) by Amphenol Industrial Operations
Overview of PT06SP-12-10P(005) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for PT06SP-12-10P(005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81J9150
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial PT06SP-12-10P(005) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0400 / $81.6400 | Buy Now |
DISTI #
3937-PT06SP-12-10P(005)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT06SP-12-10P(005)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.5200 | Buy Now |
DISTI #
71291226
|
RS | Connector, PLUG | Amphenol Industrial PT06SP-12-10P(005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.2000 | RFQ |
DISTI #
AMIPT06SP-12-10P(005)
|
Heilind Electronics | Solder Plug, 26482-1 | Americas - 0 in Stock |
|
$38.3557 / $46.6662 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port | 0 |
|
$65.3100 / $82.8200 | Buy Now |
DISTI #
AMIPT06SP-12-10P(005)
|
Interstate Connecting Components | Solder Plug, 26482-1 | 0 |
|
$38.3557 / $46.6662 | Buy Now |