Part Details for PT06SP-20-41P(408) by Amphenol Industrial Operations
Overview of PT06SP-20-41P(408) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for PT06SP-20-41P(408)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17K0224
|
Newark | Plug |Amphenol Industrial PT06SP-20-41P(408) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.4800 / $171.2700 | Buy Now |
DISTI #
339-PT06SP-20-41P(408)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.5900 | Buy Now |
DISTI #
74487948
|
RS | Connector, PLUG | Amphenol Industrial PT06SP-20-41P(408) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$199.8900 / $223.8800 | RFQ |
DISTI #
AMMPT06SP-20-41P(408)
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.2500 / $159.9100 | Buy Now |
DISTI #
AMMPT06SP-20-41P(408)
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now |