Part Details for PT07A-10-6S(005) by Amphenol Industrial Operations
Overview of PT07A-10-6S(005) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07A-10-6S(005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T0151
|
Newark | Recept |Amphenol Industrial PT07A-10-6S(005) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7700 / $49.2800 | Buy Now |
DISTI #
339-PT07A-10-6S(005)-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
11 In Stock |
|
$42.8809 / $53.2100 | Buy Now |
DISTI #
73354802
|
RS | Connector, RECEPT | Amphenol Industrial PT07A-10-6S(005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4800 | RFQ |
DISTI #
AMIPT07A-10-6S(005)
|
Heilind Electronics | CONNECTOR | Americas - 0 in Stock |
|
$25.6391 / $31.1942 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.9600 / $55.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.9600 / $67.9600 | Buy Now | |
DISTI #
AMIPT07A-10-6S(005)
|
Interstate Connecting Components | CONNECTOR | 0 |
|
$25.6391 / $31.1942 | Buy Now |