Part Details for PT07A-12-4P by Amphenol Corporation
Overview of PT07A-12-4P by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07A-12-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07A-12-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: PT07A-12-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT07A-12-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: PT07A-12-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT07A12-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: APH PT07A12-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$12.3938 / $20.3980 | Buy Now |
DISTI #
654-PT07A-12-4P
|
Mouser Electronics | Circular MIL Spec Connector 4P Size 12 Jam Nut Pin Receptacle RoHS: Not Compliant | 85 |
|
$40.7500 / $42.9400 | Buy Now |
DISTI #
PT07A-12-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: PT07A-12-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT07A12-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: APH PT07A12-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$12.3938 / $20.3980 | Buy Now |
DISTI #
PT07A-12-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: PT07A-12-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 15 |
|
$36.0400 / $42.5900 | Buy Now |
Part Details for PT07A-12-4P
PT07A-12-4P CAD Models
PT07A-12-4P Part Data Attributes:
|
PT07A-12-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07A-12-4P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 12-4 |