Part Details for PT07A-14-15S by Amphenol Industrial Operations
Overview of PT07A-14-15S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07A-14-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88J5247
|
Newark | Jam Nut Connector Rcpt, Size 14, 15Pos, Panel, Product Range:Pt Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:15Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: No |Amphenol Industrial PT07A-14-15S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6300 | Buy Now |
DISTI #
339-PT07A-14-15S-ND
|
DigiKey | CONN RCPT FMALE 15P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$56.7455 / $70.4100 | Buy Now |
DISTI #
70011309
|
RS | Connector Jam Nut PT Series Nut 14 0.696 in. 1.0000-20 UNEF Aluminum | Amphenol Industrial PT07A-14-15S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$37.9100 / $49.2300 | Buy Now |
DISTI #
AMIPT07A-14-15S
|
Heilind Electronics | AI-Solder Jam-Nut Receptacle 26482-1 | Americas - 0 in Stock |
|
$30.8191 / $37.4965 | Buy Now |
DISTI #
AMIPT07A-14-15S
|
Interstate Connecting Components | AI-Solder Jam-Nut Receptacle 26482-1 | 0 |
|
$31.0411 / $37.7667 | Buy Now |