Part Details for PT07A-14-19P by Amphenol Industrial Operations
Overview of PT07A-14-19P by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07A-14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07A-14-19P-ND
|
DigiKey | CONN RCPT MALE 19P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
43 In Stock |
|
$21.7625 / $27.7700 | Buy Now |
DISTI #
70011324
|
RS | Receptacle, Jam Nut Receptacle, Copper Alloy (Contact), 14, PT07 Series | Amphenol Industrial PT07A-14-19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.7500 / $62.0900 | RFQ |
DISTI #
AMIPT07A-14-19P
|
Heilind Electronics | AI-Solder Jam-Nut Receptacle 26482-1 | Americas - 26 in Stock |
|
$27.3864 / $33.3202 | Buy Now |
DISTI #
AMIPT07A-14-19P
|
Interstate Connecting Components | AI-Solder Jam-Nut Receptacle 26482-1 | 80 |
|
$27.3864 / $33.3202 | Buy Now |