Part Details for PT07A-16-70SX by Amphenol Corporation
Overview of PT07A-16-70SX by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2670SX-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator with Sync 7-DDPAK/TO-263 -40 to 125 | |
LM9070SX/NOPB | Texas Instruments | Low-Dropout System Voltage Regulator with Keep-Alive ON/OFF Control 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for PT07A-16-70SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07A-16-70SX
|
Avnet Americas | Connector Miniature Cylindrical Socket 15 Position Receptacle Solder Straight Jam Nut 15 Terminal 1 Port - Bulk (Alt: PT07A-16-70SX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$245.9094 | Buy Now |
Part Details for PT07A-16-70SX
PT07A-16-70SX CAD Models
PT07A-16-70SX Part Data Attributes
|
PT07A-16-70SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07A-16-70SX
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,12C | |
Coupling Type | BAYONET | |
Degrees of Rotation | 122 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 16-70 |