Part Details for PT07A-18-32P005 by Amphenol Corporation
Overview of PT07A-18-32P005 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07A-18-32P005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07A-18-32P(005)
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: PT07A-18-32P(005)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT07A-18-32P005
PT07A-18-32P005 CAD Models
PT07A-18-32P005 Part Data Attributes
|
PT07A-18-32P005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07A-18-32P005
Amphenol Corporation
32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIC ALUMILITE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |
Alternate Parts for PT07A-18-32P005
This table gives cross-reference parts and alternative options found for PT07A-18-32P005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07A-18-32P005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02SE-18-32PY | 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | PT07A-18-32P005 vs PT02SE-18-32PY |
PT02A-18-32PY005 | 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT07A-18-32P005 vs PT02A-18-32PY005 |
PT01E-18-32P(424) | MIL Series Connector | Amphenol Corporation | PT07A-18-32P005 vs PT01E-18-32P(424) |
PT01P-18-32PW | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07A-18-32P005 vs PT01P-18-32PW |
PT01A-18-32PZ | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07A-18-32P005 vs PT01A-18-32PZ |
PT07C-18-32P(025) | MIL Series Connector | Amphenol Corporation | PT07A-18-32P005 vs PT07C-18-32P(025) |
PT00C-18-32P(025) | MIL Series Connector | Amphenol Corporation | PT07A-18-32P005 vs PT00C-18-32P(025) |
PT02A-18-32P005 | 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT07A-18-32P005 vs PT02A-18-32P005 |
PT07E-18-32P(470) | MIL Series Connector | Amphenol Corporation | PT07A-18-32P005 vs PT07E-18-32P(470) |
PT00C-18-32P(470) | MIL Series Connector | Amphenol Corporation | PT07A-18-32P005 vs PT00C-18-32P(470) |