Part Details for PT07C-12-3S by Amphenol Industrial Operations
Overview of PT07C-12-3S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07C-12-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88J6078
|
Newark | Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, Mil - C - 26482 Series I Rohs Compliant: No |Amphenol Industrial PT07C-12-3S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0500 / $32.3100 | Buy Now |
DISTI #
3937-PT07C-12-3S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT07C-12-3S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8108 | Buy Now |
DISTI #
70011253
|
RS | connector, pressurized jam nut receptacle, class c, size 12,3#16 solder socket cont | Amphenol Industrial PT07C-12-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.8400 / $59.0900 | RFQ |
DISTI #
AMIPT07C-12-3S
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
$23.9688 / $29.1621 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5100 / $36.2900 | Buy Now |
DISTI #
AMIPT07C-12-3S
|
Interstate Connecting Components | RECEPT | 0 |
|
$23.9688 / $29.1621 | Buy Now |