Part Details for PT07C-14-19S by Amphenol Industrial Operations
Overview of PT07C-14-19S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07C-14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT07C-14-19S-ND
|
DigiKey | CONN RCPT FMALE 19P GOLD SLD CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
105 In Stock |
|
$74.1456 / $87.6200 | Buy Now |
DISTI #
APT07C-14-19S-ND
|
DigiKey | CONN RCPT FMALE 19P GOLD SLD CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$35.0283 / $66.1100 | Buy Now |
DISTI #
70011333
|
RS | connector, pressurized jam nut receptacle, class c,19 #20 solder socket contact | Amphenol Industrial PT07C-14-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.7600 / $69.2100 | RFQ |
DISTI #
AMMPT07C-14-19S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMPT07C-14-19S
|
Interstate Connecting Components | 0 |
|
Buy Now |