Part Details for PT07C-22-55S by Amphenol Industrial Operations
Overview of PT07C-22-55S by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07C-22-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT07C-22-55S-ND
|
DigiKey | CONN RCPT FMALE 55P GOLD SLD CUP Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$169.7092 / $200.5600 | Buy Now |
DISTI #
70011443
|
RS | Connector, Receptacle, PT07 Series, 22-55S, 1.145 in., 1.5000-18, 1.375 in. | Amphenol Industrial PT07C-22-55S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.4100 / $165.7300 | RFQ |