Part Details for PT07E-12-3P(005) by Amphenol Corporation
Overview of PT07E-12-3P(005) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PT07E-12-3P(005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT07E-12-3P005
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 5 |
|
$34.6100 / $42.9500 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 45 |
|
$44.5700 / $52.6700 | Buy Now |
Part Details for PT07E-12-3P(005)
PT07E-12-3P(005) CAD Models
PT07E-12-3P(005) Part Data Attributes
|
PT07E-12-3P(005)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07E-12-3P(005)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIC ALUMILITE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |
Alternate Parts for PT07E-12-3P(005)
This table gives cross-reference parts and alternative options found for PT07E-12-3P(005). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07E-12-3P(005), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP02E-12-3P(424) | MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07E-12-3P(005) vs SP02E-12-3P(424) |
PT07C-12-3PY(072) | MIL Series Connector | Amphenol Corporation | PT07E-12-3P(005) vs PT07C-12-3PY(072) |
PT07A-12-3P023 | 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT07E-12-3P(005) vs PT07A-12-3P023 |
PT02A-12-3P(072) | MIL Series Connector, | Amphenol Corporation | PT07E-12-3P(005) vs PT02A-12-3P(072) |
PT02H12-3PY023 | MIL Series Connector | Amphenol Corporation | PT07E-12-3P(005) vs PT02H12-3PY023 |
PT02P-12-3PY(470) | MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT07E-12-3P(005) vs PT02P-12-3PY(470) |
SP02P-12-3PY(023) | MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07E-12-3P(005) vs SP02P-12-3PY(023) |
SP07A-12-3P(072) | MIL Series Connector | Amphenol Corporation | PT07E-12-3P(005) vs SP07A-12-3P(072) |
PT01PG-12-3PY(003) | MIL Series Connector | Amphenol Corporation | PT07E-12-3P(005) vs PT01PG-12-3PY(003) |
SP00P-12-3P(023) | MIL Series Connector | Amphenol Corporation | PT07E-12-3P(005) vs SP00P-12-3P(023) |