Part Details for PT07E-12-8P by Amphenol Industrial Operations
Overview of PT07E-12-8P by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07E-12-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT07E-12-8P-ND
|
DigiKey | CONN RCPT MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$28.4074 / $38.3600 | Buy Now |
DISTI #
70011266
|
RS | Receptacle, Jam Nut Receptacle, Copper Alloy (Contact), 12, PT07 Series | Amphenol Industrial PT07E-12-8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.8500 / $66.1500 | RFQ |
DISTI #
AMIPT07E-12-8P
|
Heilind Electronics | AI-Solder Jam-Nut RECP E-Class 26482-1 | Americas - 0 in Stock |
|
$30.7817 / $37.4512 | Buy Now |
DISTI #
AMIPT07E-12-8P
|
Interstate Connecting Components | AI-Solder Jam-Nut RECP E-Class 26482-1 | 0 |
|
$30.7817 / $37.4512 | Buy Now |