Part Details for PT07E-14-12P(027) by Amphenol Corporation
Overview of PT07E-14-12P(027) by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PT07E-14-12P(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07E-14-12P(027)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 14-12 ST Panel Mount - Bulk (Alt: PT07E-14-12P(027)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$70.6625 / $87.6215 | Buy Now |
DISTI #
APH PT07E14-12P-0
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 14-12 ST Panel Mount - Bulk (Alt: APH PT07E14-12P-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9537 / $46.8069 | Buy Now |
DISTI #
654-PT07E1412P027
|
Mouser Electronics | Circular MIL Spec Connector 12P Size 14 Jam Nut Pin Recept Black Zn RoHS: Compliant | 0 |
|
$35.3500 / $38.7000 | Order Now |
DISTI #
PT07E-14-12P(027)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 14-12 ST Panel Mount - Bulk (Alt: PT07E-14-12P(027)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$70.6625 / $87.6215 | Buy Now |
DISTI #
APH PT07E14-12P-0
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 14-12 ST Panel Mount - Bulk (Alt: APH PT07E14-12P-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9537 / $46.8069 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 5 |
|
$47.6900 / $56.3700 | Buy Now |
Part Details for PT07E-14-12P(027)
PT07E-14-12P(027) CAD Models
PT07E-14-12P(027) Part Data Attributes:
|
PT07E-14-12P(027)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07E-14-12P(027)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 14-12 |