Part Details for PT07E-16-26P(SR) by Amphenol Corporation
Overview of PT07E-16-26P(SR) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for PT07E-16-26P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07E-16-26P(SR)
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: PT07E-16-26P(SR)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT07E1626PSR
|
Mouser Electronics | Circular MIL Spec Connector 26P Size 16 Jam Nut Pin Recpt Str Relief RoHS: Not Compliant | 0 |
|
$146.0500 / $151.0900 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$92.7400 / $109.6000 | Buy Now |