Part Details for PT07E-8-2S by Amphenol Industrial Operations
Overview of PT07E-8-2S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07E-8-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT07E-8-2S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT07E-8-2S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4500 | Buy Now |
DISTI #
70011190
|
RS | Circular Receptacle., Connector, PT Series, 8, 8-2S, 1.264 in., Class 2A UNEF | Amphenol Industrial PT07E-8-2S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0000 | RFQ |
DISTI #
AMIPT07E-8-2S
|
Heilind Electronics | AI-Solder Jam-Nut RECP E-Class 26482-1 | Americas - 1 in Stock |
|
$25.8948 / $31.5054 | Buy Now |
DISTI #
AMIPT07E-8-2S
|
Interstate Connecting Components | AI-Solder Jam-Nut RECP E-Class 26482-1 | 3 |
|
$25.8948 / $31.5054 | Buy Now |