PT07SE-10-6S(023)
Description: MIL Series Connector,

Overview of PT07SE-10-6S(023) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PT07SE-10-6S(023) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PT07SE-10-6S-023
Avnet Americas Conn Miniature Cylindrical SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: PT07SE-10-6S-023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # PT07SE-10-6S(023)
Avnet Americas Conn Miniature Cylindrical SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: PT07SE-10-6S(023)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $77.7147
$77.7147 Buy Now

CAD Models for PT07SE-10-6S(023) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT07SE-10-6S(023) by Amphenol Corporation

PT07SE-10-6S(023)
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
6
Contact Sizes
20
Coupling Type
BAYONET
Degrees of Rotation
Other Description
JAM NUT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE RUBBER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
10
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
10-6
Want to compare parts?
  1. PT07SE-10-6S(023)
    Amphenol Corporation
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT07SE-10-6S(023) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT07SE-10-6S(023) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT07SE-10-6S(023) would you like to use for your alert(s)?
  • Please alert me when PT07SE-10-6S(023) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT07SE-10-6S(023) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT07SE-10-6S(023) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT07SE-10-6S(023) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT07SE-10-6S(023).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT07SE-10-6S(023) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: