Part Details for PT07SE-12-3S(027) by Amphenol Corporation
Overview of PT07SE-12-3S(027) by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07SE-12-3S(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07SE-12-3S(027)
|
Avnet Americas | Miniature Cylindrical Circular Connector Jam Nut Receptacle 3 Position Socket Contact Panel Mount - Bulk (Alt: PT07SE-12-3S(027)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.3125 / $97.1075 | Buy Now |
DISTI #
APH PT07SE12-3S-0
|
Avnet Americas | Miniature Cylindrical Circular Connector Jam Nut Receptacle 3 Position Socket Contact Panel Mount - Bulk (Alt: APH PT07SE12-3S-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 54 Factory Stock |
|
$35.3787 / $56.6308 | Buy Now |
DISTI #
654-PT07SE123S027
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 12 Jam Nut Skt Receptacle Black Zn RoHS: Compliant | 2 |
|
$53.9600 / $66.9500 | Buy Now |
DISTI #
80969090
|
Verical | Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$33.9848 / $39.3800 | Buy Now |
Part Details for PT07SE-12-3S(027)
PT07SE-12-3S(027) CAD Models
PT07SE-12-3S(027) Part Data Attributes
|
PT07SE-12-3S(027)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07SE-12-3S(027)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |