There are no models available for this part yet.
Overview of PT07SE-12-3S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT07SE-12-3S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17K0638
|
Newark | Jam Nut Conn, Rcpt, Size 12, 3Pos, Panel, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:3Contacts, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT07SE-12-3S RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2300 / $91.3200 | Buy Now | |
DISTI #
339-PT07SE-12-3S-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$77.9992 / $96.7900 | Buy Now | |
DISTI #
3937-PT07SE-12-3S-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71289457
|
RS | Connector, RECEPT | Amphenol Industrial PT07SE-12-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.4600 | RFQ | |
DISTI #
AMIPT07SE-12-3S
|
Heilind Electronics | AI-CRIMP JAM-NUT RECEPTACLE 26482-1 | Americas - 39 in Stock5 On Order |
|
$34.4983 / $41.9730 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.2700 / $90.9200 | Buy Now | ||
DISTI #
AMIPT07SE-12-3S
|
Interstate Connecting Components | AI-CRIMP JAM-NUT RECEPTACLE 26482-1 | 11816 On Order |
|
$34.4983 / $41.9730 | Buy Now |