Part Details for PT07SE-14-19S-LC by Amphenol Corporation
Overview of PT07SE-14-19S-LC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07SE-14-19S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07SE-14-19S(LC)
|
Avnet Americas | Conn Miniature Cylindrical SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: PT07SE-14-19S(LC)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$98.7000 / $122.3880 | Buy Now |
DISTI #
PT07SE-14-19S-LC
|
Avnet Americas | Conn Miniature Cylindrical SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: PT07SE-14-19S-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT07SE14-19S-
|
Avnet Americas | Conn Miniature Cylindrical SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: APH PT07SE14-19S-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT07SE-14-19S-LC
PT07SE-14-19S-LC CAD Models
PT07SE-14-19S-LC Part Data Attributes
|
PT07SE-14-19S-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07SE-14-19S-LC
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: LP-597820-355 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |